Vishay IMC2220ER220K technical specifications.
| Package/Case | 2220 |
| DC Current | 480mA |
| DC Resistance (DCR) | 430mR |
| Depth | 5.2mm |
| Height | 4.2mm |
| Inductance | 22uH |
| Length | 5.9mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | IMC-2220 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC2220ER220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.