Vishay IMC2220ER222J technical specifications.
| Package/Case | 2220 |
| DC Resistance (DCR) | 35R |
| Depth | 5.2mm |
| Height | 4.2mm |
| Inductance | 2.2mH |
| Max DC Current | 55mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 55mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | IMC-2220 |
| Series Resistance | 35R |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC2220ER222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
