Vishay IMC2220ER391K technical specifications.
| Package/Case | 2220 |
| DC Current | 130mA |
| DC Resistance (DCR) | 5.8R |
| Depth | 5.2mm |
| Inductance | 390uH |
| Length | 5.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9MHz |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC2220ER391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.