Vishay IMC2220ER472K technical specifications.
| Package/Case | 2220 |
| Depth | 5.2mm |
| Height | 4.2mm |
| Inductance | 4.7mH |
| Max DC Current | 36mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC2220ER472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.