Surface mount fixed inductor with 4.7µH inductance and 10% tolerance, designed for high-frequency applications. Features a 2220 case size (5.6mm x 5.2mm x 5mm), 950mA maximum DC current, and 0.11Ω DC resistance. Operates within a temperature range of -25°C to 125°C, with a Q factor of 10 at 7.96MHz and a self-resonant frequency of 29MHz. Packaged in tape and reel, this RoHS compliant component is unshielded.
Vishay IMC2220ER4R7K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Current | 950mA |
| DC Resistance (DCR) | 110mR |
| Depth | 5.2mm |
| Height | 5mm |
| Inductance | 4.7uH |
| Length | 5.6mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | IMC-2220 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC2220ER4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.