Vishay IMC2220ER681K technical specifications.
| Package/Case | 2220 |
| DC Resistance (DCR) | 10R |
| Inductance | 680uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2MHz |
| Series | IMC-2220 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC2220ER681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.