Vishay IMC2220ER821K technical specifications.
| Package/Case | 2220 |
| DC Resistance (DCR) | 13R |
| Depth | 5.2mm |
| Height | 4.2mm |
| Inductance | 820uH |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | IMC-2220 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC2220ER821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.