Vishay IMCH1812ER331K technical specifications.
| Package/Case | 1812 |
| DC Current | 90mA |
| DC Resistance (DCR) | 13R |
| Depth | 3.5mm |
| Height | 3.5mm |
| Inductance | 330uH |
| Length | 4.8mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | IMCH-1812 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMCH1812ER331K to view detailed technical specifications.
No datasheet is available for this part.