Vishay IMS-2-8.2-10% technical specifications.
| Inductance | 8.2uH |
| Length | 6.35mm |
| Max DC Current | 111mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Self Resonant Frequency | 53MHz |
| Tolerance | 10% |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS-2-8.2-10% to view detailed technical specifications.
No datasheet is available for this part.