Vishay IMS-5 12 10% technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 44MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMS-5 12 10% to view detailed technical specifications.
No datasheet is available for this part.