Vishay IMS-5 18000UH 5% ER E3 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 18000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.021A |
| Max DC Resistance | 175Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.28MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IMS-5 18000UH 5% ER E3 to view detailed technical specifications.
No datasheet is available for this part.