Vishay IMS-5-33-5% technical specifications.
| Core Material | Phenolic |
| Diameter | 4.11mm |
| Inductance | 330nH |
| Length | 10.41mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Q Factor | 46 |
| Self Resonant Frequency | 250MHz |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.029983oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS-5-33-5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.