
Vishay IMS-5-390-10 technical specifications.
| Inductance | 390uH |
| Length | 10.41mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS-5-390-10 to view detailed technical specifications.
No datasheet is available for this part.