Vishay IMS02BH220K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.9R |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 108mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 24MHz |
| Series | IMS-2 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 2.41mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS02BH220K to view detailed technical specifications.
No datasheet is available for this part.