Vishay IMS02BH471J technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 43mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS02BH471J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.