Vishay IMS02ER1R5K technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Current | 228mA |
| DC Resistance (DCR) | 860mR |
| Inductance | 1.5uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-PRF-15305 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS02ER1R5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.