Vishay IMS05BH122J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22.1R |
| Inductance | 1.2mH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 35mA |
| Self Resonant Frequency | 1.5MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH122J to view detailed technical specifications.
No datasheet is available for this part.