Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 15µH inductance with a 10% tolerance, tested at 2.5MHz. Rated for 315mA DC current, with a DCR of 800mΩ and a Q factor of 45 at 2.5MHz. Operating temperature range spans -55°C to 105°C.
Vishay IMS05BH150K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 315mA |
| DC Resistance (DCR) | 800mR |
| Inductance | 15uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 250mA |
| Self Resonant Frequency | 49MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.