Vishay IMS05BH153K technical specifications.
| Inductance | 15mH |
| Length | 10.41mm |
| Max DC Current | 22mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 290kHz |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS05BH153K to view detailed technical specifications.
No datasheet is available for this part.