
Through-hole shielded molded wirewound fixed inductor with 1µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 44 Q-factor at 25MHz, and a maximum DC current rating of 1.07A. Operates across a wide temperature range from -55°C to 105°C, with a low DC resistance of 70mΩ. Axial package with dimensions of 10.41mm length and 4.11mm width.
Vishay IMS05BH1R0K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Diameter | 0.162inch |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 1.07A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| Rated Current-Max | 1.07A |
| RoHS Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.