Vishay IMS05BH333K technical specifications.
| Core Material | Ferrite |
| Inductance | 3.3mH |
| Length | 10.41mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Self Resonant Frequency | 34MHz |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS05BH333K to view detailed technical specifications.
No datasheet is available for this part.