
The IMS05BH391K is a ferrite inductor with a core material and axial package. It has a DC resistance of 7.4 ohms and an inductance of 390 microhenries. The inductor is rated for a maximum DC current of 105 milliamperes and a maximum operating temperature of 105 degrees Celsius. It is available in a bulk packaging quantity of 200 units.
Vishay IMS05BH391K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 105mA |
| DC Resistance (DCR) | 7.4R |
| Inductance | 390uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 60mA |
| Self Resonant Frequency | 6.2MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
