The IMS05BH410K is a shielded/molded wirewound inductor from Vishay with an inductance of 41uH and a tolerance of 10%. It has a min operating temperature of -55 degrees Celsius and a max operating temperature of 105 degrees Celsius. The inductor is available in a through-hole package with a product length of 10.92mm and a product diameter of 4.36mm.
Vishay IMS05BH410K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 41uH |
| Tolerance | 10% |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMS05BH410K to view detailed technical specifications.
No datasheet is available for this part.