
Shielded, molded wirewound fixed inductor with 4.7mH inductance and 10% tolerance. Features a ferrite core, axial lead style, and operates within a temperature range of -55°C to 105°C. Rated for 31mA DC current with a DCR of 81.6 Ohms at a test frequency of 250kHz. Offers a Q factor of 44 and a saturation current of 19mA.
Vishay IMS05BH472K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 31mA |
| DC Resistance (DCR) | 81.6R |
| Diameter | 0.162inch |
| Inductance | 4.7mH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 19mA |
| Self Resonant Frequency | 740kHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.