Vishay IMS05BHR12K technical specifications.
| Package/Case | Molded |
| Core Material | Phenolic |
| Inductance | 120nH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 1.53A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5MHz |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BHR12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.