Vishay IMS05BHR56J technical specifications.
| Package/Case | Molded |
| Core Material | Phenolic |
| Inductance | 560nH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BHR56J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.