Through-hole fixed inductor featuring a ferrite core and shielded, molded wirewound construction. Offers 100µH inductance with a 10% tolerance, rated for 160mA DC current. Key specifications include a 3.12Ω DC resistance, 50 Q-factor at 2.5MHz, and a saturation current of 120mA. Axial package with a diameter of 4.11mm and length of 10.41mm.
Vishay IMS05EB101K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 3.12R |
| Diameter | 4.11mm |
| Height | 10.41mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.63mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Rated Current-Max | 160mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 10MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.