Through-hole shielded molded wirewound fixed inductor with 3.3µH inductance and 10% tolerance. Features a powdered iron core, 480mA DC current rating, and 350mΩ DCR. Operates across a -55°C to 105°C temperature range with a self-resonant frequency of 85MHz. Axial lead style and bulk packaging.
Vishay IMS05EB3R3K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 480mA |
| DC Resistance (DCR) | 350mR |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| Width | 4.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
