
This Vishay IMS05EB561K inductor features a ferrite core, axial package, and shielding. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor's DC resistance is 10.5 ohms, and its inductance is 560 microhenries. It can handle a maximum DC current of 90 milliamperes and has a self-resonant frequency of 4.7 megahertz. The IMS05EB561K is RoHS compliant and available in bulk packaging.
Vishay IMS05EB561K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.5R |
| Inductance | 560uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 55mA |
| Self Resonant Frequency | 4.7MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.