Vishay IMS05ER562K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 98.9R |
| Inductance | 5.6mH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Saturation Current | 17mA |
| Self Resonant Frequency | 730kHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05ER562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.