Vishay IMS05RU152K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26.5R |
| Inductance | 1.5mH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 33mA |
| Self Resonant Frequency | 1.2MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05RU152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.