Vishay IMS05RUR33K technical specifications.
| Package/Case | Molded |
| Core Material | Phenolic |
| Inductance | 330nH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05RUR33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.