Through-hole shielded wirewound fixed inductor featuring 10mH inductance with 10% tolerance, tested at 79kHz. Offers a 66mA DC current rating and 76.6 Ohm DC resistance, with a 380kHz self-resonant frequency. Operates across a -55°C to 125°C temperature range, utilizing a ferrite core and axial termination.
Vishay IMS05WDBH103K40 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 66mA |
| DC Resistance (DCR) | 76.6R |
| Inductance | 10mH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Resistance | 76.6R |
| RoHS Compliant | No |
| Saturation Current | 15mA |
| Self Resonant Frequency | 380kHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| Width | 4.17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05WDBH103K40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.