Vishay IMS05WDEB560J40 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 390mA |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 24MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05WDEB560J40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.