Vishay IMS05WDST1R0K40 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 62mR |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 131MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS05WDST1R0K40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.