Vishay IMS2SWWDER390K30 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 1.42Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 27MHz |
| Lead Style | Axial |
| Product Length | 8.76mm |
| Product Diameter | 3.68mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMS2SWWDER390K30 to view detailed technical specifications.
No datasheet is available for this part.