
Shielded, molded wirewound fixed inductor with 100µH inductance and 10% tolerance. Features a ferrite core, axial package, and a DC current rating of 325mA. Operates across a temperature range of -55°C to 125°C with a DC resistance of 3.12Ω. This component offers a Q factor of 50 at 2.5MHz and a saturation current of 120mA.
Vishay IMS5SWDBH101K65 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 325mA |
| DC Resistance (DCR) | 3.12R |
| Diameter | 4.11mm |
| Inductance | 100uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 325mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 120mA |
| Self Resonant Frequency | 10MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.026455oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS5SWDBH101K65 to view detailed technical specifications.
No datasheet is available for this part.
