Through-hole fixed inductor featuring a ferrite core and shielded, molded wirewound construction. Offers 22µH inductance with a 10% tolerance, tested at 2.5MHz. Designed for RF applications with a 46 Q-factor and a saturation current of 220mA. Maximum DC current rating is 600mA, with a DC resistance of 960mΩ. Operating temperature range spans -55°C to 125°C.
Vishay IMS5SWDBH220K65 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 960mR |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 220mA |
| Self Resonant Frequency | 41MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS5SWDBH220K65 to view detailed technical specifications.
No datasheet is available for this part.