Vishay IMS5SWDBH3R3J65 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 800mA |
| Self Resonant Frequency | 85MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS5SWDBH3R3J65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.