Vishay IMS5SWDBH471K65 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.5R |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 58mA |
| Self Resonant Frequency | 5.7MHz |
| Series | IMS-5SWD-65 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.026455oz |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS5SWDBH471K65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.