Vishay IR-2-47-10 technical specifications.
| Inductance | 4.7uH |
| Length | 8.38mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Q Factor | 45 |
| Self Resonant Frequency | 75MHz |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IR-2-47-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.