The IR-21uH±10% inductor is a wirewound, molded device with a phenolic core and axial lead style. It has a minimum quality factor of 25 and a minimum self-resonant frequency of 230 MHz. The inductor's maximum DC current rating is 0.385 A and maximum DC resistance is 1 ohm. Operating temperature range is from -55 to 125 degrees Celsius.
Vishay IR-21uH±10% technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.385A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 230MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.05mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IR-21uH±10% to view detailed technical specifications.
No datasheet is available for this part.