Vishay IR-41µH10%ERe2 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.785A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Axial |
| Product Length | 11.18mm |
| Product Diameter | 4.57mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IR-41µH10%ERe2 to view detailed technical specifications.
No datasheet is available for this part.