Vishay IR-427µH3%ERe2 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 27uH |
| Tolerance | 3% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 25MHz |
| Lead Style | Axial |
| Product Length | 11.18mm |
| Product Diameter | 4.57mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IR-427µH3%ERe2 to view detailed technical specifications.
No datasheet is available for this part.