Vishay IR02BH470K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite, Epoxy |
| DC Resistance (DCR) | 4.5R |
| Diameter | 3.05mm |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | IR |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IR02BH470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
