Vishay IR04ER180K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 185mA |
| DC Resistance (DCR) | 2.25R |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 11.18mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 34MHz |
| Series | IR |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IR04ER180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.