Vishay IR04ER4R7K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 2.6R |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 11.18mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 260mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | IR |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IR04ER4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.