Vishay IR130CSP technical specifications.
| Package Family Name | FlipKY |
| Package/Case | FlipKY |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.52 |
| Package Width (mm) | 1.52 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.68(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Dual Parallel |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 220A |
| Peak Forward Voltage | 0.5@2AV |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IR130CSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.