Vishay IRC630PBF technical specifications.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 800pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Rds On Max | 400mR |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRC630PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.