
N-channel MOSFET with 250V drain-source voltage and 8.1A continuous drain current. Features 450mΩ maximum drain-source on-resistance and 74W power dissipation. This through-hole component, housed in a TO-220-5 package, offers fast switching with turn-on delay of 9.6ns and fall time of 19ns. It operates from -55°C to 150°C and is RoHS compliant.
Vishay IRC634PBF technical specifications.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 8.1A |
| Current Rating | 8.1A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 74W |
| Rds On Max | 450mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 9.6ns |
| DC Rated Voltage | 250V |
| Weight | 0.105822oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRC634PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
